Hirose Electric ST I/O Interface Connectors
Hirose ST I/O Interface Connectors are designed for use as Input/Output (I/O) connectors on portable information devices such as DSC, PDA, laptop PCs, cellular phones, and more. The ST Series features a unique structure with high strength that resists deformation and helps to prevent improper mating and a 3.0mm height and 0.5mm contact pitch that prevents EMI. A strong locking mechanism assures continuous reliability of the connection in an unpredictable consumer environment. Mated connectors withstand a pull force of 49N max. applied in any direction.Features
- Strong locking mechanism
- Prevention against reversed or angled insertion
- Multiple polarization keys will not allow incorrect insertion of mating plug
- Contacts will not be damaged if user attempt to insert only the corner of the mating plug
- Optimal I/F for small devices
- Plugs are 8mm in height and 20mm long (including covers)
- Receptacles feature 4mm height and 0.5mm contact pitch
- Multiple variations
- Variations are available for supporting different types of peripheral devices
Applications
- Digital still cameras
- Personal digital assistance
- Notebook computers
- Cellular phones
- Smart phones
- Portable devices requiring high reliability, small input/output connection
Yayınlandı: 2016-11-22
| Güncellenmiş: 2022-03-11