Hirose Electric TF43SW Power & Signal Hybrid FFC & FPC Connectors

Hirose Electric TF43SW Power and Signal Hybrid FFC and FPC Connectors feature a power contact rating of 12A (6A/pos.) and a 0.5A signal contact capacity. The Hirose Electric TF43SW features a power transmission and reliable signal integrity in a space-saving design. The connectors provide performance in a compact form factor without compromising on current capacity.

Features

  • Power and signal hybrid FPC/FFC connector suitable for power line connection
    • 12A (6A/pos.) power contact
    • 0.5A signal contact
  • Space-saving compared to products with the same permissible current
  • Prevents actuator separation and unintended actuator opening
  • Enhanced contact reliability by 2-point contact design
  • Solder wicking prevention by nickel barrier plating
  • Suitable for FPC/FFC with a standard thickness of 0.3±0.03mm

Specifications

  • 0.5mm mounting pitch
  • 47.88mm connector length
  • 1.2mm connector height
  • 4.84mm connector width
  • Bottom contact orientation
  • ZIF/Non-ZIF/LIF
  • Recommended FFC/FPC
  • Horizontal FPC/FFC insertion direction
  • Front actuator position
  • 66 number of positions
  • 0.5mm contact pitch
  • 85℃ operating temperature max.
  • -40℃ operating temperature min.
  • AC 50.0V rated voltage (AC)
  • DC 50.0V rated voltage (DC)
  • 6.0A rated current

Dimensions

Hirose Electric TF43SW Power & Signal Hybrid FFC & FPC Connectors

Space-Saving & High Current (12A)

Hirose Electric TF43SW Power & Signal Hybrid FFC & FPC Connectors
Yayınlandı: 2022-05-24 | Güncellenmiş: 2023-06-22