Hirose Electric TF46 0.5mm Pitch FPC/FFC ZIF Connectors

Hirose TF46 0.5mm Pitch FPC/FFC ZIF Connectors are offered in a user-friendly design with top and bottom contacts increasing design flexibility. A 2-point contact, backflip design with an enhanced vertical retention force assures a reliable electrical connection. These Hirose connectors are especially suited for flexed FFC/FPC connection. The TF46 connectors are Halogen-free and RoHS compliant. 

Features

  • Top and bottom contact improves the design flexibility
  • Two points of contact prevents contact failure by dust
  • Delivered with the actuator open status, FPC/FPC can be immediately inserted without the need for the opening of the actuator
  • Accepts standard 0.3mm thick FPC
  • Halogen-free

Specifications

  • Receptacle connector type
  • 0.5mm contact and mounting pitch
  • Dimensions
    • 25.0mm or 35.0mm connector length
    • 2.2mm or 2.44mm connector height
    • 6.98mm or 8.53mm connector width
  • Top and bottom contact orientation
  • 50mΩ maximum contact resistance
  • 250VAC for 1 minute withstanding voltage
  • Horizontal FPC/FFC insertion direction
  • Back actuator position
  • 40 or 60 positions
  • Single row
  • -40°C to +105°C operating temperature range
  • 50.0VAC/50.0VDC rated voltage
  •  0.5A rated current
  • 100MΩ minimum insulation resistance
  • 0.3mm±0.03mm FPC thickness
Yayınlandı: 2019-11-05 | Güncellenmiş: 2023-04-12