Hirose Electric TM-DS Modular Connectors

Hirose Electric TM-DS Modular Connectors operate at a 125V voltage and 500mA current rating. These connectors feature both right angle and straight mounting angles, 1 to 8 ports, and SMD and through-hole termination styles. Hirose Electric TM-DS Modular Connectors come in gray, white, and black and operate in the -25°C to +60°C or -25°C to +80°C temperature range.

Specifications

  • 125VAC rated voltage
  • 0.5A rated current
  • 56.5VDC rated voltage
  • 200 mating/unmating cycles
  • Gold contact plating
  • Receptacle connector type
  • SMD/SMT and through-hole termination styles
  • +80°C maximum operating temperature
Yayınlandı: 2010-03-16 | Güncellenmiş: 2022-12-22