Designed to provide a reliable mechanical and electrical connection with the FPC even in rough operating environments, the FH40 Series 0.5mm connectors feature Hirose's innovative actuator form enabling the completion of both FPC insertion~ joint in the same motion, side catcher to ensure accurate FPC insertion, proven "flip-lock" rotating actuator design with tactile confirmation lock to assure a secure connection, and an unique terminal form to retain the actuator.
Features
- Reduction in connection man-hours (a 30% reduction compared to Hirose's earlier series)
- Unique actuator form enables the completion of both FPC insertion ~ joint in the same motion
- Side catcher for FPC positioning ensures accurate FPC insertion
- Unique terminal form retains the actuator, even under rough operating conditions
- Proven Flip-Lock rotating actuator assures reliable mechanical and electrical connection with FPC, confirming it with a definite tactile feel
- Accepts standard 0.3mm FPC thickness
- Flat upper surface and tape and reel packaging facilitate vacuum pick-up and placement
- Halogen-free as defined by IEC61249-2-21
- RoHS compliant
Applications
- Car navigation
- Car audio
- Notebook PCs
- DVD players
- LCD
- LCD TV
- PDP
- Digital TV
- PPC
- Peripheral equipment
Specifications
- Electrical Specifications
- 0.5A current rating
- 50VAC voltage rating
- No flashover or insulation breakdown at 150Vrms AC / one minute withstanding voltage
- Mechanical Specifications
- -40°C to +105°C operating temperature range
- Relative humidity 90% max. (No condensation) operating humidity range
- 500MΩ min. at 100VDC insulation resistance
- 100mΩ max. at 1mA, AC max (AC: 1kHz) including FPC and FFC conductor resistance contact resistance
- 20 cycles of durability
View Results ( 21 ) Page
| Parça Numarası | Açıklama | Veri Sayfası |
|---|---|---|
| FH40-40S-0.5SV | FFC ve FPC Konnektörleri 0.5mm 40P VERT FPC SMT GOLD | ![]() |
| FH40-45S-0.5SV | FFC ve FPC Konnektörleri 0.5mm 45P VERT FPC SMT GOLD | ![]() |
| FH40-80S-0.5SV(99) | FFC ve FPC Konnektörleri 80POS 0.50MM SMD CONN FPC VERT | ![]() |
| FH40-20S-0.5SV | FFC ve FPC Konnektörleri 0.5mm 20P VERT FPC SMT GOLD | ![]() |
| FH40-30S-0.5SV | FFC ve FPC Konnektörleri 0.5mm 30P VERT FPC SMT GOLD | ![]() |
| FH40-50S-0.5SV | FFC ve FPC Konnektörleri 0.5mm 50P VERT FPC SMT GOLD | ![]() |
| FH40-64S-0.5SV | FFC ve FPC Konnektörleri 0.5mm 64P VERT FPC SMT GOLD | ![]() |
| FH40-10S-0.5SV | FFC ve FPC Konnektörleri 0.5mm 10P VERT FPC SMT GOLD | ![]() |
| FH40-60S-0.5SV | FFC ve FPC Konnektörleri 0.5mm 60P VERT FPC SMT GOLD | ![]() |
| FH40-24S-0.5SV | FFC ve FPC Konnektörleri 0.5mm 24P VERT FPC SMT GOLD | ![]() |
Yayınlandı: 2011-05-02
| Güncellenmiş: 2022-03-11