Hirose Electric FH52 Series 0.5-1mm Pitch FFC/FPC ZIF Connectors

Hirose Electric FH52 0.5mm to 1.0mm Pitch FFC/FPC ZIF Connectors with a 2.0mm board height offer increased retention force with tabs. The FH52 components feature a robust locking structure with a unique contact design and a rotating actuator. The FFC/FPC connectors accept standard 0.3mm thickness FFC/FPC. The board area under the connector is available for PCB patterning. FH52 FFC/FPC Connectors are available in 8 to 60 contact positions and the flat top surface and packaging on the tape-and-reel allows the use of vacuum nozzles on automatic equipment. Hirose's FH52 Series is ideally suited for displays, computers, medical, cameras, and other devices requiring robust FFC/FPC connections.

The FH52E 2mm Height FFC/FPC ZIF Connectors feature a metal fitting extending from the connector body. The L shaped fitting allows for a visual inspection of the soldering conditions and ensures an enhanced PCB retention force.

Features

  • Increased FPC/FFC retention force with tabs
  • Robust lock structure with unique contact design
  • Board placement with automatic equipment
  • Board area under the connector is available for PCB patterning
  • RoHS compliant and halogen free

Applications

  • Displays
  • Computers
  • Medical
  • Cameras

Specifications

  • Number of positions: 8, 11, 12, 15, 18, 25, 28, 40, 50, and 60
  • 0.5A maximum current rating 
  • SMT PCB mount type
  • Gold contact mating area plating
  • 0.5mm terminal pitch
  • 0.3mm FPC thickness
  • Board mounting connector type
  • Female contact gender
  • 2mm mounted height
  • -40°C to +105°C operating temperature range

Videos

Yayınlandı: 2012-06-20 | Güncellenmiş: 2025-07-02