Hirschmann BOBCAT Next-Generation Compact Managed Switches
Hirschmann BOBCAT Next-Generation Compact Managed Switches enable real-time communication using Time Sensitive Networking (TSN) on all ports. These compact managed switches allow for expanded bandwidth capabilities by adjusting the tri-speed fiber SFP slots from 1 Gigabit to 2.5 Gigabit, requiring no change to the appliance. The BOBCAT Switches offer enhanced flexibility and interoperability for simple maintenance, future-proof operation, and downward compatibility with existing infrastructure. The Hirschmann BOBCAT Switches also support HiOS software and feature several compelling security elements, including wire-speed Access Control Lists (ACL) and automatic Denial-of-Service (DoS) prevention.Components
- BRS2 - Fast Ethernet with up to 3x SC/ST fiber ports or 4x SFP ports
- BRS3 - Fast Ethernet with up to 4x dual-speed 100/1000Mbit/s SFP ports
- BRS4 - All Gigabit with up to 4x dual-speed 100/1000Mbit/s SFP ports
- BRS5 - All Gigabit with up to 4x tri-speed 100/1000/2500Mbit/s SFP ports
Features
- Up to 24x ports for high port density in a compact housing
- Supports up to 240W across 8x PoE/PoE+ ports without load sharing to ensure maximum power output
- Robust industrial design for extreme environmental conditions, including wide temperature ranges and power needs (12V, 24V, or 48V)
- Real-time TSN Ethernet support for precise data transmission
- DIN rail mount
- Advanced security features, including wire-speed access control lists (ACL) and automatic denial-of-service (DoS) prevention
- Increased bandwidth capabilities, supporting copper and tri-speed fiber SFP slots with 100Mbit/s, 1Gbit/s, and 2.5Gbit/s speeds (SFP only)
- Fanless design
- IP30 rated
Applications
- Automotive
- Manufacturing
- Machine building
- Water management
- Security
- Oil and gas
- Consumer packaged goods
Specifications
- 0m to 100m twisted-pair (TP) cable length range
- 2x 12VDC to 24VDC operating voltage range
- 5W to 15W power consumption range
- 60-month guarantee
- Operating temperature ranges
- 0°C to +60°C
- -40°C to +70°C
Videos
Related Products
Yayınlandı: 2023-10-09
| Güncellenmiş: 2023-11-19