Hirschmann GECKO xTX Lite Managed Ethernet Rail Switches
Hirschmann GECKO xTX Lite Managed Industrial Ethernet Rail Switches guarantee reliable data communication and enhanced redundancy with easy-to-implement management functionality. The switches can be managed through Simple Network Management Protocol (SNMP) or HiDiscovery/Industrial HiVision from Hirschmann. Additional features include an IP30 protection rating, a wide operating temperature range, high resistance to shocks and vibration, and a 24VDC power supply. With power consumption of less than 3W, the GECKO Rail Switches require minimal electricity.The GECKO xTX devices consolidate infrastructures and lower lifecycle costs through a space-saving design and environmentally friendly power consumption. Users can seamlessly integrate and manage systems with simple configuration and remote monitoring capabilities. More port options enable network performance and reliability optimization with increased bandwidth and robust hardware.
Components
- GECKO 4TX - 4x 10/100BASE-TX
- GECKO 5TX - 5x 10/100BASE-TX
- GECKO 8TX - 8x 10BASE-T/100BASE-TX
- GECKO 8TX/2SFP - Gigabit uplink, 8x 10BASE-T/100BASE-TX, and 2x 100/1000MBit/s SFP
Features
- GECKO 4TX and 5TX
- Web interface ensures fast and convenient administration
- RSTP guarantees reliable data communication
- Longer machine uptime due to simple installation and commissioning
- Range of diagnostic functions ensures fast identification of errors, resulting in smooth production processes
- Low power consumption
- Compact design
- GECKO 8TX and 8TX/2SFP
- RTSP and MRP Advanced redundancy protocols
- VLANs and MAC-based port security
- PROFINET and EtherNet/IP industrial protocols
- Comprehensive remote or on-site management
- HTML5 web interface
- RMON and LLDP diagnostic and documentation option
- SNMP and HiDiscovery/Industrial HiVision
- Fanless design
- Store and forward switching mode
- TP cable
- RJ45 sockets
- Auto-crossing
- Auto-negotiation
- Auto-polarity
- Resistant to shock and vibration
- Pollution degree 2
- IP30 protection class
Specifications
- 1x plug-in terminal block, 3-pin
- 0m to 100m cable length range, twisted pair
- 120mA current consumption at 24VDC
- 2.35W power consumption
- 56.6 years MTBF
- 60-month guarantee
- Dimensions (WxHxD)
- 25mm x 114mm x 79mm for GECKO 4TX and 5TX
- 45.4mm x 110mm x 82mm for GECKO 8TX and 8TX/2SFP without terminal block
- Climatic conditions during operation
- Minimum device side clearances
- 10cm (3.94") around the top and bottom
- 2cm (0.79") around the left and right
- Ambient air temperature ranges
- 0°C to +60° for GECKO 4TX and 5TX
- -40°C to +60° for GECKO 8TXand 8TX/2SFP
- 5% to 95% humidity, non-condensing
- Minimum air pressure
- 795hPa for GECKO 4TX and 5TX
- 700hPa for GECKO 8TXand 8TX/2SFP
- Minimum device side clearances
- Power supply
- 12VDC to 24VDC rated voltage range
- 9.6VDC to 32VDC voltage range including the maximum tolerances
- 3-pin terminal block for the supply voltage and the grounding
- Power loss buffer
- >10ms at 20.4VDC
- >0.75ms at 10.2VDC
- Limited Power Source (LPS) according to IEC 60950-1 or ES1 + PS2 according to IEC/EN 62368-1 without a back-up fuse
- Safety Extra-low Voltage (SELV) according to IEC 60950-1 or ES1 according to IEC/EN 62368-1 with a back-up fuse
- 1A to 2A nominal at 24V
- 1A to 2.5A nominal at 12V
- Slow blow
- <14A peak inrush current
Yayınlandı: 2023-10-06
| Güncellenmiş: 2023-11-22