Hirschmann LEMUR Lite Managed Switches

Hirschmann LEMUR Lite Managed Switches provide essential managed switching features and advanced data rates in a cost-optimized design. The LEMUR Switches offer up to eleven ports, PoE/PoE+ options, IP30 protection, and an extended temperature range of -40°C to +60°C to meet many industrial application requirements. The intuitive Hirschmann Entry Operating System (HiEOS) graphical user interface allows easy configuration and management.

Components

  • LRS30-7TX/3SFP-1C - 7x 10/100BASE-TX, 3x 100/1000BASE-FX SFP, 1x combo (10/100/1000BASE-TX and 100/1000BASE-FX SFP)
  • LRS32-7TX/3SFP-1C - 7x 10/100BASE-TX, 3x 100/1000BASE-FX SFP, 1x combo (10/100/1000BASE-TX and 100/1000BASE-FX SFP) PoE+ on 8x TX ports, 180W maximum PoE power budget
  • LRS40-7TX-3SFP/1C - 7x 10/100/1000BASE-TX, 3x 100/1000BASE-FX SFP, 1x combo (10/100/1000BASE-TX and 100/1000BASE-FX SFP)
  • LRS42-7TX/3SFP-1C - 7x 10/100/1000BASE-TX, 3x 100/1000BASE-FX SFP, 1x combo (10/100/1000BASE-TX and 100/1000BASE-FX SFP) PoE+ on 8x TX ports, 180W maximum PoE power budget

Features

  • Easy to use thanks to simple implementation and low maintenance requirements
  • Intuitive web interface allows users to configure and monitor without any special IT know-how
  • Enhanced security, developed in accordance with secure development lifecycle process IEC 62443-4-1
  • Power over Ethernet (PoE) and PoE+ options, offering up to 180W power with no need for a separate power supply
  • High data rates with up to full Gigabit speeds and 7x copper ports, 3x SFP ports, and 1x SFP/copper combo port
  • Easy configuration and management using the intuitive Hirschmann Entry Operating System (HiEOS) graphical user interface
  • Gigabit uplink
  • Store and forward switching modes
  • Fanless design
  • IP30 rated
  • 5-year standard warranty

Applications

  • Manufacturing
  • Machine building
  • Food and beverage
  • Automotive
  • Consumer packaged goods
  • Traffic control systems
  • Train stations and airports

Specifications

  • 0m to 100m twisted pair cable length range
  • 1x plug-in terminal block, 6-pin
  • Operating voltage options
    • 24VDC
    • 48VDC for PoE, 54VDC for PoE+
  • Voltage range options including maximum tolerances
    • 9.6VDC to 32VDC
    • 46VDC to 57VDC
  • -40°C to +60°C operating temperature range
  • 68mm x 135mm x 118mm (WxHxD)

Videos

Yayınlandı: 2023-10-09 | Güncellenmiş: 2023-11-19