Hirschmann OCTOPUS 8TX-EEC-M Ethernet Switches

Hirschmann OCTOPUS 8TX-EEC-M Ethernet Switches are managed field-level switches that are easy to install and provide cost-effective network solutions for harsh industrial environments. With cabinet-less mounting, these switches save valuable operating space, making OCTOPUS 8TX-EEC-M-2S and OCTOPUS 8TX-EEC-M-2A perfect for applications with limited space. The OCTOPUS 8TX-EEC-M Ethernet switches are vibration-resistant and waterproof switches that come fully ready for use and can be quickly and easily put into operation. These Ethernet switches operate at temperatures ranging from -40°C to 70°C. The OCTOPUS 8TX-EEC-M Ethernet switches are compatible with Belden cables and Lumberg automation connectors. These Ethernet switches are ideal for engineers, system integrators, and machine builders.

Features

  • 8 managed fast ethernet ports
  • M12 connectors for shock and vibration resistance
  • IP65/67 metal housing for discrete automation and transportation environments
  • -40°C to 70°C operating temperature range
  • Easy installation outside of cabinets
  • Meets application-specific regulations:
    • EN 50155, EN 50121-4, and EN 45545 for trains and e1 for use in road vehicles
  • Compatible with Belden cables and Lumberg Automation connectors

Applications

  • Engineers
  • System integrators
  • Machine builders

Specifications

  • 201mm x 61mm x 46mm dimensions
  • Communication interfaces:
    • M12 "A" coded socket USB interface
    • Port- and power LEDs
  • Power supply:
    • 2 x 24/36 VDC, redundant
    • 16.8VDC to 45VDC voltage range including maximum tolerances
    • 6W power consumption
    • 10ms power loss buffer
    • 2A slow blow recommended external fuse
  • IP 67 and IP 65 degree of protection
  • 700hPA to 1060hPA air pressure
  • Approvals:
    • CE and cUL 61010-2-201 basis standard
    • EN 50155 and EN 45545 railway norm
Yayınlandı: 2025-01-24 | Güncellenmiş: 2026-02-19