HMS Networks Anybus® Serial Server Modbus RTU-to-TCP Gateway
HMS Networks Anybus® Serial Server Modbus RTU-to-TCP Gateway allows Modbus RTU devices to be connected to a Modbus TCP network. The gateway functions as a Modbus TCP server and performs a transparent conversion between the two protocols. All Modbus accesses not addressed to the virtual slave of the gateway forwards to the Modbus RTU network. The maximum usable frame length (the number of registers) is limited only by the Modbus specification and the functionality of the connected Modbus RTU devices. All Modbus function codes are supported. A built-in web interface handles configuration while the Anybus IPconfig utility sets the gateway's IP address.Features
- Simple way to transmit I/O data between Modbus RTU and Modbus-TCP
- Functions as a Modbus-TCP Server routing the Modbus-TCP client queries to Modbus-RTU and back
- Proven and trusted in thousands of Modbus applications
- Completely transparent data transfer gives users a lot of flexibility when doing system integration
- Serial port (RS232/RS485) and Ethernet port (10/100 Mbit)
- Connect up to 32x Modbus RTU slaves
- Digital inputs accessible from Modbus-TCP client, 10VDC to 24VDC
- Simple configuration (node address, IP address, etc.)
- DIN-rail mountable
- Global (free) technical support and consultancy
- 3-year product guarantee
Specifications
- 70mm x 86mm x 57.7mm in dimension (LxWxH)
- -40°C to +65°C operating temperature range
- 9VDC/AC to 24VDC/AC power supply
- 70mA current consumption at 24VDC, 1.7W
- 1x RJ45 Ethernet port
- 2x optoisolated digital I/O ports via screw terminal
- Serial connectors
- RS-232 via D-sub 9 male
- RS-485 via screw terminal
- IP20, NEMA rating 1
- 300bps to 115,200bps serial baudrate range
- 10/100 Mbit/s Ethernet baudrate
Overview
Network Topology
Additional Resources
Yayınlandı: 2022-11-29
| Güncellenmiş: 2022-12-12