HMS Networks Anybus ProfiTrace Toolkits
HMS Networks Anybus ProfiTrace Toolkits include ProfiTrace software, ProfiCore, a USB cable, and a tap connector. The ProfiTrace enables network measurements and troubleshooting issues on running production and is a powerful mobile analyzer for PROFIBUS networks. The ProfiTrace toolkits are available in standard, plus, and pro options. These kits are used in automotive, energy, logistics, manufacturing, and mining industries.Features
- Analysis can be compiled in a detailed report that contains the signals of all devices, faults, network topology, bar graph, and administrative information
- Measurements can be performed at any time and require no shutdown of the network
- Once connected to the network, the user will be able to control and measure the entire installation
- 5V input voltage
- 0°C to 60°C operating temperature
Applications
- Automotive
- Energy
- Logistics
- Manufacturing
- Mining
Kit Contents
- ProfiTrace software
- ProfiCore
- USB cable
- Tap connector
Connection Diagram
ProfiTrace Processes
Yayınlandı: 2024-09-18
| Güncellenmiş: 2024-12-20