HMS Networks Anybus® X-Gateways™
HMS Networks Anybus® X-Gateways™ consist of two Anybus Fieldbus or Ethernet network interface modules and an intelligent gateway platform that transfers data between the two networks. Configure the X-Gateway via a USB port using a Windows-based application or the Anybus Configuration Manager. Onboard network interfaces are typically configured from the respective networks using third-party configuration tools. X-Gateway ensures data consistency (where applicable) and does not feature mechanisms for synchronization between the two networks.Features
- 114mm x 44mm x 127mm in dimension (LxWxH)
- 85kPa to 105kPa pressure range
- 24V supply voltage
- 400mA maximum current consumption at 24VDC, 200mA typical
- Operating temperatures range from -25°C up to +70°C
- USB configuration port (USB to CAN cable not included)
- Galvanic isolation
- IP20, NEMA rating 1
Videos
Concept Overview
Data Exchange
Additional Resources
Yayınlandı: 2022-11-30
| Güncellenmiş: 2023-10-04