HMS Networks Anybus® EtherNet/IP™ Linking Device Gateways
HMS Networks Anybus® EtherNet/IP™ Linking Device Gateways enable ControlLogix® and CompactLogix® controllers on EtherNet/IP to seamlessly communicate with Modbus, PROFIBUS, DF1, and serial devices. The EtherNet/IP gateways offer a unique integration to Studio 5000® Logix designer. Everything (even the proprietary Master configuration software) is accessible from Studio 5000. No extra 3rd-party software or licenses are needed. The HMS Networks Anybus EtherNet/IP linking device gateways save 40% to 70% compared to an in-chassis PLC communication module.Unlike in-chassis modules (physically connected to the PLC), the Linking Devices allow mounting close to the connected machine. The proximity allows connection establishment via a single Ethernet cable instead of multiple network-specific cables. The stand-alone (distributed) devices do not affect PLC backplane performance (PLC execution time), even when large amounts of data is transferred. This is especially relevant for the PROFIBUS and Modbus-TCP versions, which allow up to 4kB of I/O in each direction.
Features
- Connectivity solutions for the Rockwell Automation Logix™ Architecture
- Mount on a DIN rail close to the connected devices
- Eliminate long cable runs with expensive proprietary cables
- Benefit from using a long and inexpensive Ethernet cable
- Support for Beacon-Based DLR (Device Level Ring)
- No hardware or software device changes needed
- 40% to 70% less costly than an in-chassis PLC communication module
- No reduction to PLC backplane performance (PLC execution time), even when a large amount of data is transferred from the Linking Device to the Logix™ PLC
- Data presented from the connected devices as named and structured Studio 5000 controller tags
- PLC scans the Linking Device as if it were any other I/O device on the network
- Gives no greater burden to the network than the speed of the device connection
- Configured using a Custom Add-On Profile for Studio 5000 Logix™ Designer
- No need for any separately installed software or licenses
- Dynamically generates data structures for each device connected
- No ladder logic files (add-on instructions) needed
- PROFIBUS, Modbus-TCP, and serial protocol configuration, all accessed through your existing Studio 5000 software
Resources
- HMS-EN2MB-R EtherNet/IP to Modbus-TCP
- HMS-EN2PB-R EtherNet/IP to PROFIBUS DP
- HMS-EN2SE-R EtherNet/IP to Serial
ControlLogix Application Examples
Additional Resources
Yayınlandı: 2022-11-30
| Güncellenmiş: 2022-12-12