HMS Networks Ixxat USB-to-CAN V2 Starter Kit

HMS Networks Ixxat USB-to-CAN V2 Starter Kit provides a ready-to-go solution for connecting CAN networks to computers, ideal for getting started with CAN applications. This kit includes a USB-to-CAN V2 professional interface, two RJ45-to-Sub-D9 adapter cables, a ribbon cable with four D-Sub 9 connectors, two termination resistors, and a gender changer for easy setup right out of the box. The Ixxat starter kit features a dual CAN connection, high-speed USB connectivity, comprehensive driver compatibility, and overvoltage protection. HMS Networks Ixxat USB-to-CAN V2 Starter Kit includes canAnalyser3 Mini software in the VCI V4 download package, enabling the first steps in analyzing and monitoring CAN networks.

Features

  • Easy start with CAN applications
  • Dual CAN connection
  • High performance
  • High-speed USB connectivity
  • Overvoltage protection
  • Comprehensive driver compatibility
  • Analysis software included
  • High-precision timestamps
  • Quick setup
  • Powerful programmable interface

Applications

  • Motor and industrial control
  • Sensor networks
  • EV battery system diagnosis
  • Automotive HVAC and infotainment control
  • Diagnosis of electric scooters
  • Construction control process development
  • Ticketing and POS machines

Specifications

  • 48mA current consumption type value at Vcc nom
  • 300mA current consumption max value at Vcc nom
  • 5VDC via USB port input voltage
  • USB power connector
  • 1kVDC isolation rating for 1s
  • -20°C to +70°C operating temperature range
  • IP40 protection class

Kit Contents

Block Diagram

Block Diagram - HMS Networks Ixxat USB-to-CAN V2 Starter Kit

Application Circuit

Application Circuit Diagram - HMS Networks Ixxat USB-to-CAN V2 Starter Kit
Yayınlandı: 2024-09-05 | Güncellenmiş: 2024-11-14