Honeywell Sensing & Control SMART Position Sensors

Honeywell Sensing and Control SMART Position Sensors offer highly accurate motion control, improving operation efficiency and safety. These small, durable position sensors meet IP67/IP68/IP69K ratings, making them ideal for harsh applications in the aerospace, and industrial industries. Honeywell Sensing and Control SMART Position Sensors are available in a variety of configurations, including 35mm and 75mm analog linear, 225mm analog and digital linear, 360° rotary, and 100° and 180° arc as well as 0° to 145° arc. The 35mm analog linear position sensors offer a non-contacting sensing solution and are able to self-calibrate and self-diagnose to reduce equipment downtime. 

What makes the SMART Position Sensor smart?

Honeywell Sensing & Control SMART Position Sensors

Features

  • Resolution of up to 16 bits provides enhanced accuracy
  • Non-contacting technology can provide enhanced product life and durability with less downtime
  • Combined patented MR sensor and ASIC technology provide enhanced differentiation and performance
  • Self-diagnostics feature can reduce equipment downtime
  • Small size, taking up less space than most competitive technologies, allows for use where space is at a premium
  • IP67/IP68/IP69K sealing allows use in a variety of harsh applications
  • RoHS-compliant materials meet Directive 2002/95/EC

Applications

  • Industrial
    • Cutting and slitting machinery
    • Elevator level position
    • Material handling
    • Packaging
    • Plastic molding machines
    • Valve position
    • Wafer handling equipment
  • Aerospace
    • Aircraft ram door position
Yayınlandı: 2009-12-18 | Güncellenmiş: 2022-12-07