Honeywell Sensing & Control Arc Configuration SMART Position Sensors
Honeywell Arc Configuration SMART Position Sensors offer 0°C to +100°C and 0° to 180°C sensing ranges. These Honeywell sensors have numerous applications for transportation, industrial, military, and aerospace devices. Arc Configuration SMART Position Sensors are available in rotary and linear configurations.Features
- Arc configuration
- 0°C to +100°C and 0°C to +180°C sensing ranges
- Resolution of .06° (100° sensor) or .11° (180°)
- IP67 and IP69K sealing
- Air gap tolerance of 7.8mm (100° sensor) or 8.5mm (180° sensor)
- Combined patented MR sensor and ASIC technology
- Non-contact design
- Reduces wear and tear, improves reliability and durability, minimizes downtime
- Easy 4-step installation
- Resistant to vibration, shock, and extreme temperatures
- Self-diagnostics feature provides predictive maintenance input
- RoHS compliant
Applications
- Transportation
- Industrial
- Military/Aerospace
Yayınlandı: 2011-06-21
| Güncellenmiş: 2022-12-07