Honeywell Sensing & Control DPR TruStability™ Board-Mount Pressure Sensors
Honeywell Sensing & Control DPR TruStability™ Board-Mount Pressure Sensors are piezoresistive silicon sensors offering a ratiometric analog output for reading pressure over the specified full-scale pressure span and temperature range. These sensors have a ±1.6mbar to ±25mbar / ±160Pa to ±2.5kPa / ±0.5inH2O to ±10inH2O pressure range. The DPR series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an onboard application-specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz. Honeywell DPR TruStability board-mount pressure sensors are calibrated for operation from a single power supply of 5VDC and measure differential or gauge pressures. The robust and durable housing is designed to withstand harsh application environments.Features
- Industry-standard mounting configuration and barbed ports
- Differential and gage pressure types
- Stable offset voltage
- Low sensitivity to mounting orientation
- Analog voltage output
- Overvoltage and reverse-polarity protected
- Robust and durable package
- Internal diagnostic functions
- RoHS compliant
Applications
- Heating, ventilation, and air conditioning (HVAC)
- Variable air volume control (VAV)
- Damper control and duct air flow
- Filter monitoring / clogged filter detection
- Modulated furnace controls
- Indoor air quality
- Leak detection
- Pneumatic control
- Burner control
- Fuel-to-air rationing
- Gas analyzers and meters
- Fume hoods and clean rooms
Specifications
- Pressure range
- ±1.6mbar to ±25mbar
- ±160Pa to ±2.5kPa
- ±0.5inH2O to ±10inH2O
- As low as ±1.25 %FSS total error band depending on pressure range (after auto-zero)
- ±0.25 %FSS accuracy full-scale span best fit straight line
- 0% RH to 95% RH, non-condensing humidity
- 3kV minimum, human body model ESD susceptibility
- 5VDC typical supply voltage
- 3VDC minimum operating voltage
- 3.5mA maximum supply current
- 1M minimum pressure cycles
- 100g, 6ms duration shock
- 15g, 10Hz to 2kHz vibration
- -40°C to +85°C operating temperature range
Transfer Function Limits
Yayınlandı: 2019-09-20
| Güncellenmiş: 2023-12-29