Honeywell Sensing & Control Force Sensors

Honeywell Force Sensors measure the addition or backup of force, with proportional output and provide a 0.07% to 3% accuracy range. These PCB sensors are ideal for critical applications, such as IV drips or dialysis, or serious engineering, including robotic end effectors. With built-in stability and flexibility, Honeywell Force Sensors enhance performance and are offered in a broad line of force sensor options and outputs, including amplified, analog, voltage, and millivolt.

Features

  • 0.07% to 3% accuracy range
  • Output type
    • Amplified
    • Analog
    • Millivolt
    • Voltage
  • Operating force range from 0N to 200lb
  • Mounting styles
    • Cable
    • SMD/SMT
    • Stud
    • Through-hole

Applications

  • Industrial
    • Load / compression / contact sensing
    • Weighing systems
    • Semiconductor
    • Robotic end effector
    • Variable tension control
    • Exercise machines
    • Vending machines
    • Household appliances
    • Robotics
    • Assembly lines
    • Printing presses
    • Cash drawers
    • Wire-bonding equipment
    • Winch and hoist
    • High-end kitchen appliances
    • Automotive
  • Medical
    • Infusion pumps
    • Hemodialysis machines
    • Peritoneal dialysis machines
    • Reverse-osmosis machines
    • Syringe pumps
    • CPAP machines
    • Feeding pumps
    • Breast pumps
    • Surgical fluid management systems
    • Occlusion detection
    • Enteral pumps
    • Medical robots
    • Physical therapy machines

Additional Sensors

FSA Series - Compensated, amplified force, along with analog and digital outputs, a variety of force sensing ranges, and enhanced durability and accuracy. The flexible design provides multiple standard configurations over a wide operating temperature range.

FSG Series - Provides precise, reliable force sensing performance in a compact commercial-grade package.

Yayınlandı: 2019-06-19 | Güncellenmiş: 2023-12-29