Honeywell Sensing & Control MIP Media-Isolated Pressure Transducers

Honeywell Sensing & Control MIP Media-Isolated Pressure Transducers are designed for use with a wide range of media, including aggressive fluids and water. This heavy-duty series provides electromagnetic compatibility (EMC) performance and reliable operation in EM/RF fields and electrical devices. A hermetically welded design supports almost any media without the use of an internal seal. These sensors feature an accuracy of ±0.15%, ratiometric output of 0.5VDC to 4.5VDC, and an operating temperature of -40°C to +125°C. Honeywell Sensing & Control MIP Pressure Transducers offer a competitive solution for wide-ranging potential applications in harsh environments.

Features

  • Designed for use in harsh environments
  • Provides true measurement performance over the compensated temperature range, small error promotes system uptime and efficiency
  • Hermetically welded design supports almost any media without the use of an internal seal
  • Operates reliably in the presence of electromagnetic fields, such as wireless signals, RF communication, and electrical devices
  • Rugged, stainless steel construction
  • Miswiring protection
  • CE, RoHS, and REACH compliant

Applications

  • Industrial
  • HVAC/R
  • Transportation
  • Medical

Specifications

  • 0.5VDC to 4.5VDC ratiometric output
  • -40°C to +125°C operating temperature range
  • Up to ±0.75%FSS total error band (-40°C to +125°C)
  • ±0.15%FSS BFSL accuracy
  • ±0.25%FSS long-term stability
  • ±40VDC overvoltage protection
  • 100V/m radiated immunity
  • 207 bar high burst pressure (3000psi)
  • NSF/ANSI/CAN 61 drinking water approval

Videos

Approval

Honeywell Sensing & Control MIP Media-Isolated Pressure Transducers
Yayınlandı: 2019-12-03 | Güncellenmiş: 2023-12-29