Honeywell 700 Platinum Resistance Temp Detector Sensors
Honeywell 700 Series Platinum Resistance Temperature Detector (RTD) Sensors are a cost-effective, miniature temperature sensor. The sensors have 100Ω and 1000Ω base resistances and are available in 3750ppm/K and 3850ppm/K temperature coefficients (375 and 385 alphas). The series meets DIN class A, DIN class B, and DIN class 2B tolerance industry standards. Honeywell 700 Series Platinum RTD Sensors are available in leaded and SMT package configurations. Two sizes are available for each configuration, with the SMT available in industry standard 0805 and 1206 packages.Features
- Linear resistance vs temperature
- High accuracy
- Interchangeable
- Excellent stability
- Fast response time
- Wide temperature range
- RoHS compliant
Applications
- Heating, ventilation, and air conditioning (HVAC)
- Electronic assemblies
- Process control
- Appliances
- Automotive
- Instrumentation
Dimensions mm(in)
Yayınlandı: 2020-10-07
| Güncellenmiş: 2024-04-11