Honeywell CSNV700 Flux Gate Current Sensors

Honeywell CSNV700 Flux Gate Current Sensors are non-intrusive and bring an excellent mix of performance and reliability using patented technology. These sensors are electrically isolated from the monitored circuit, thus ensuring a simple and reliable structure without loss of power to the monitored circuit. The CSNV700 sensors are designed to measure the precise battery state measurement for improved user experience and use a proprietary Honeywell technology for temperature compensation. Other features include CAN bus output with configurable ID, internal diagnostic function, UL, CE, and UKCA certifications, REACH and RoHS compliance, and multi-point temperature characterization.

The CSNV700 current sensors can be tailored and customized to meet the application's needs, like improved time to market, lower total system cost, and enhanced reliability. These sensors are calibrated and temperature compensated for improved accuracy, AEC-Q100 qualified ICs within the sensors meet high quality and reliability standards. Typical applications include current measurement in battery management, current leakage detection, and fault detection in heavy industrial equipment.

Features

  • CAN bus digital output with configurable ID
  • Easy system integration using CAN communication
  • Configuration options:
    • Mounting type
    • Baud rate
    • CAN ID:
      • 3C4
      • 3C5
  • High accuracy and low-temperature drift
  • Customizable onboard firmware
  • Active flux gate sensing
  • Excellent performance in diverse magnetic environments
  • Internal diagnostic function
  • UL, CE, and UKCA certified
  • REACH and RoHS compliant
  • AEC-Q100 qualified ICs for higher reliability

Specifications

  • ±700A DC primary current measurement range
  • -40°C to 85°C operating temperature range
  • 12VDC to 24VDC supply voltage range
  • 500k baud rate
  • 32V load dump over voltage
  • >500MΩ insulation resistance
  • PA66-GF25 (UL 94V-0) plastic housing material

Applications

  • Current measurement for battery management systems in EVs, HEV, PHEV, or BEV
  • Current measurement for battery management systems in electric buses, trucks, and heavy-duty vehicles
  • Current leakage detection and fault isolation in charging systems
  • Current measurement in energy storage systems
  • Fault detection in heavy industrial areas

CSNV700 Flux Sensors Dimension Drawing (mm)

Mechanical Drawing - Honeywell CSNV700 Flux Gate Current Sensors
Yayınlandı: 2023-01-27 | Güncellenmiş: 2026-02-05