Honeywell E6/V6 Medium-Duty Limit Switches
Honeywell E6/V6 Medium-Duty Limit Switches are designed with a micro switch BZ switch, which has a reliable snap spring mechanism. These sealed switches (actuators with boots) are ideal for applications where there could be exposure to liquid and/or particulate environments. The general-purpose E6/V6 switches (actuators without boot seals) are preferred for applications where there will not be exposure to liquid or dust environments. These E6/V6 switches are available with SPDT contacts with maintained or momentary action or DPDT contacts with momentary action.The E6/V6 switches come with a small footprint with easy access to wiring terminals. These switches comply with UL and CSA certificates. The E6/V6 switches are used in packaging equipment, air curtains, conveyors, rail maintenance equipment, agriculture equipment, and construction machinery.
Features
- Electrostatic epoxy-coated zinc housing for durability
- Designed with micro switch BZ switch element
- Small footprint with access to wiring terminals
- Up to 50K cycles electrical endurance at full rated load
- -32°C to 71°C operating temperature range
Applications
- Transportation:
- Construction machinery and equipment
- Rail maintenance equipment (door interlocks and position sensing)
- Agriculture equipment
- Industrial:
- Packing equipment (door interlocks and balers)
- Air curtains (control of air movement)
- Conveyors (gates and diverters)
Additional Resource
View Results ( 77 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| BZE6-2RN7 | ![]() |
Limit Anahtarları Top Plunger Actuator |
| BZE6-2RN72 | ![]() |
Limit Anahtarları 0.5-14NPT Plunger 1NC/1NO SPDT |
| BZE6-2RN81 | ![]() |
Limit Anahtarları Crs Rlr Plngr Actutr 90deg Rotated Plung |
| BZE6-2AN | ![]() |
Limit Anahtarları Limit Switch E6 ENCLOSURES(BZE6) |
| BZE6-2RN51 | ![]() |
Limit Anahtarları LIMIT SWITCH |
| BZE6-RQX2 | ![]() |
Limit Anahtarları Limit Switch E6 ENCLOSURES |
| BZE6-7RQ9T | ![]() |
Limit Anahtarları Limit Switch E6 ENCLOSURES |
| BZE6-2RN | ![]() |
Limit Anahtarları 1NC 1NO SPDT Top Plunger |
| BZE6-2RN18 | ![]() |
Limit Anahtarları 1NC 1NO SPDT Wobble-Coil Spring |
| BZE6-2RN2 | ![]() |
Limit Anahtarları Top Rollr Arm Actutr Adjst w/Steel Rolle |
Yayınlandı: 2024-04-16
| Güncellenmiş: 2024-04-23