Honeywell GAPS General Aerospace Proximity Sensors
Honeywell GAPS General Aerospace Proximity Sensors are configurable, non-contact, hermetically sealed devices designed to sense the presence or absence of a target. Honeywell GAPS sensors provide on/off outputs and can be configured with an optional health monitoring output to the host system. Enhanced vibration / electromagnetic interference (EMI) specifications and hermetic sealing increase flight hours while reducing the need for system maintenance.
Features
- Non-contact design eliminates mechanical failures
- Enhanced vibration and electromagnetic interference (EMI) specs help increase flight hours
- Hermetically sealed with installation base
- Reduces installation and maintenance costs
Applications
- Aerospace
- Landing gear
- Thrust reversers
- Flight controls
- Medical
- Transportation
- Automotive
Specifications
- 500,000 flight hours mean time between failures (MTBF)
- -55°C to +115°C operating temperature range
- 20G vibration
- 40G operating shock
- 150mA Level W radio frequency conducted susceptibility
- 100V/m CAT F radio frequency radiated susceptibility
- Level 3 lightning induced transient susceptibility
- ON/OFF 20mA output type
- 1000VDC / 750VAC dielectric strength
Application Infographic
Videos
Additional Resources
Yayınlandı: 2020-07-07
| Güncellenmiş: 2025-12-12