Honeywell Sensing & Control GKME Safety Key Interlock Switches

Honeywell Sensing and Control GKME Series Safety Key Interlock Switches are one of the smallest key-op switches available, in every size and offer daisy-chain capability to reduce installation and downtime. Integrated cable or connectors reduce installation time and costs and easy to apply to multiple doors modular machinery allows wiring in small switch enclosures. The GKME Series Safety Key Interlock Switches feature a small door-swing radius to allow use down to 160mm (6.3in). Complies with global requirements, UL listed, CSA certified, and CE compliant.

Features

  • Red switch body for easy safety recognition
  • Common 22mm mounting centers which accept M4 or #8 mounting hardware
  • Pre-wired cable or M12 connector for electrical termination
  • Positive opening action of normally closed contacts to EN/IEC 60947-5-1-3 specification
  • Switch chamber IP67 environmentally sealed for indoor or outdoor applications
  • CE and UL certifications
  • Designed and agency evaluated for safety functions up to and including a SIL3 level

Applications

  • Safety interlock for small doors and apertures on machinery
  • Safety interlock for multiple doors on machinery with daisy chain option (twin connectors)
Yayınlandı: 2010-02-03 | Güncellenmiş: 2022-08-10