Honeywell HPM Particulate Matter Sensors

Honeywell HPM Particulate Matter Sensors detect and count particles by using light scattering, enhancing the ability to more accurately monitor environmental particulates. These laser-based sensors feature a 0µg/m3 to 1000µg/m3 detection range, <6s response time, and ±15% accuracy. The modules are fully calibrated and offer an 80mA maximum supply current. Honeywell HPM Particulate Matter Sensors are well-suited for HVAC systems, air quality monitors, and air purifiers.

Features

  • Laser-based light scattering particle sensing
  • 0µg/m3 to 1000µg/m3 concentration range
  • Fully calibrated
  • EMC: Heavy industrial level IEC61000
  • <6s response time
  • 80mA maximum supply current
  • Output signal: universal asynchronous receiver / transmitter (UART)
  • PM2.5, PM10 output (standard); PM1.0, PM2.5, PM4.0, PM10 output (compact)
  • RoHS and REACH compliant

Applications

  • HVAC (commercial and residential)
  • Indoor air quality monitors
  • Handheld air quality monitors
  • Air purifiers (commercial and residential)
  • Automotive cabin air purifiers

HPM Series Operation

Honeywell HPM Particulate Matter Sensors

Videos

Yayınlandı: 2019-08-02 | Güncellenmiş: 2023-12-29