Honeywell SMART Arc CAN Enabled 145° Position Sensors

Honeywell SMART Arc CAN Enabled 145° Position Sensors are durable, adaptable, lightweight, and non-contact position sensors that enable absolute position sensing with enhanced accuracy. These sensors use a ring magnet for easy integration in pinned joint applications. Communication is transmitted via industry-standard CAN J1939 connectivity. SMART Arc sensors utilize magnetoresistive technology to determine the position of a magnet relative to the sensor in one of two available sizes, within a sensing range of 0° to 145°. This makes these sensors more robust than typical rotary position sensors or in-cylinder sensors. Honeywell SMART Arc CAN Enabled 145° Position Sensors have IP68/IP69K sealing and are lighter in weight than optical encoders. Applications include transportation, industrial, military, and aerospace.

Features

  • Non-contact design reduces wear and tear, minimizes downtime
  • No moving parts within sensor
  • Resists vibration, shock, and extreme temperatures
  • Air gap tolerance of 5.25mm (0.21") between sensor and magnet expands application use
  • Eliminates unnecessary connections for installation, reducing installation steps, time, and components
  • Onboard electronics allow for flexible packaging and component compatibility with existing systems
  • 145° configuration accurately, linearity down to 0.3%
  • Lighter in weight than optical encoders
  • Self-diagnostics feature can reduce equipment downtime by providing predictive maintenance input
  • Combined patented MR sensor and ASIC technology provide enhanced differentiation and performance
  • IP68/IP69K sealing allows use in many harsh applications
  • RoHS-compliant materials meet Directive 2002/95/EC
  • Connector: Deutsch DT06-04
  • Sensor output: CAN-2.0B SAE J1939

Applications

  • Military
    • Remote weapon systems elevation
    • Chassis suspension systems position height
  • Aerospace
    • Ground-based solar panel elevation and azimuth
    • Ground-based satellite dish elevation and azimuth
  • Industrial
    • Telescoping conveyor elevation
    • Railroad crossing arms position
  • Transportation
    • Front-end loader and digger/excavator boom position
    • Refuse truck lift and automatic reach arm position
    • Articulated vehicle steering position
    • Timber harvester/processor equipment cutter arm position
    • Onboard loader weighing system position

Videos

Sensing Range

Honeywell SMART Arc CAN Enabled 145° Position Sensors

Theory of Operation

        •   The bucket sensor is a two-piece design, consisting of the sensor and the magnet ring carrier.
        •   As the magnet moves with respect to the sensor body, the position of the system can be interpreted.

Operating Principles Example

Honeywell SMART Arc CAN Enabled 145° Position Sensors
Yayınlandı: 2022-04-13 | Güncellenmiş: 2024-04-08