Honeywell Sensing & Control SS351AT/SS451A Omnipolar Position Sensors
Honeywell Sensing & Control SS351AT/SS451A Omnipolar Position Sensors are small, sensitive, versatile sensors that are operated by the magnetic field from a permanent magnet or an electromagnet. These Hall-effect digital position sensors are designed to respond to either a north pole or a south pole. They have a typical operating point of 85G at 25°C. Honeywell Sensing & Control SS351AT/SS451A Omnipolar Position Sensors are available in two package styles: the SS351AT in the subminiature SOT-23 SMT, and the SS451A in the leaded, flat TO-92-style package. These omnipolar sensors are flexible and designed to meet a wide range of applications.Features
- Subminiature SS351AT available on tape and reel
- Simple activation from a north pole or a south pole and sensitive magnetics
- Low voltage 3VDC reduces power consumption
- Built-in reverse polarity protection
- Wide temperature range of -40° to +150°C
- RoHS-compliant materials meet Directive 2002/95/EC
Applications
- Motion control
- Lid closure detection
- Displacement sensing applications
- Speed and RPM sensing in fitness equipment
- Magnetic encoder for building access
- Flow rate sensing in appliances, water softeners, and industrial processes
- Damper or valve position control in HVAC equipment
- Printer-head position sensing
- Robotic control (cylinder position monitoring)
- Float-based fluid level sensing
- Displacement sensor in hospital beds and medical equipment
- Medication bin monitor on portable drug carts
Yayınlandı: 2009-12-01
| Güncellenmiş: 2022-03-11