Honeywell TARS-B IMUs

Honeywell TARS-B IMUs are packaged ruggedized sensor arrays designed to report vehicle angular rate, acceleration, and attitude data for demanding applications in industries such as heavy-duty, off-highway transportation. These Transportation Attitude Reference System (TARS) Inertial Measurement Units (IMU) enable autonomous vehicles and enhance efficiency and productivity by reporting key data required to automate and monitor vehicle systems movements and components. The Honeywell TARS-B IMUs' sensor fusion algorithm may be customized for specific vehicle applications via on-board firmware, allowing movement data to be filtered to eliminate extraneous environment and vehicle movements.

Features

  • High-performance IMUs
  • Reports vehicle angular rate, acceleration, and inclination data
  • Ruggedized PBT thermoplastic housing design for many demanding applications and environments
  • Filters raw sensor data to minimize unwanted noise and vibration
  • Supports 9V to 36V vehicle power systems
  • -40°C to +85°C operating temperature 
  • Customizable via TCT software
  • Reduced power consumption
  • Small form-factor
  • Optional metal guard for added protection (TARS-SHIELD)
  • IP67 and IP69K certified

Applications

  • Equipment control
  • Linkage tracking
  • Bucket control
  • Work monitoring
  • Vehicle stability control
  • Operator assisted control
  • Performance and output control
  • Linear position
Yayınlandı: 2023-03-20 | Güncellenmiş: 2023-03-30