Honeywell V19 Miniature Basic Switches

Honeywell V19 Miniature Basic Switches offer 5A and 16A current ratings, 10Hz to 55Hz vibration resistance, and a 100mΩ insulation resistance. They provide a certified, reliable, and repeatable solution over the product's lifetime. The RAST 2.5 termination and housing construction enable agency certification (UL 94V-0 and IEC 60335-1). Honeywell V19 Miniature Basic Switches are ideal for presence detection, float switches, flow switches, power switches, and operator control applications.

Applications

  • Major Appliances
    • Applications
      • Washing machine
      • Dryer
      • Dishwasher
      • Oven/stove
      • HVAC
      • Refrigeration
      • Ice makers
      • Water dispensers
    • Subsystems
      • Door latch switch
      • Motor/pump/compressor/fan power switch
      • Flame switch
      • Off-balance switch
      • Flow switch
      • Centrifugal switch
      • Operator control switches
  • Small Appliances
    • Applications
      • Coffee makers
      • Food processors
      • Microwave ovens
      • Cookers (pressure and rice)
    • Subsystems
      • Door latch switch
      • Operator control switches
      • Float switch
      • Presence detection
      • Safety switch

Mounting Dimensions

Honeywell V19 Miniature Basic Switches
Yayınlandı: 2020-06-01 | Güncellenmiş: 2024-04-09