Honeywell VG481V1 Back-Biased Hall-Effect Speed Sensor IC
Honeywell VG481V1 Back-Biased Hall-Effect Speed Sensor Integrated Circuit (IC) uses a dual-peak-detecting circuit derived from the stored peak and valley values. This detecting circuit allows the sensor to provide a zero-speed capability. The cost-effective and easy-to-use module can accurately track targets that exhibit run-out and other variations. Honeywell VG481V1 Back-Biased Hall-Effect Speed Sensor IC is AEC-Q100 qualified and ideal for many automotive applications.Features
- Qualified to AEC-Q100 (Grade 0)
- Back-biased speed sensor IC
- Zero-speed capable
- 4V to 24V supply voltage range
- Open collector output rated for 20mA
- Output short-circuit protection
- Reverse-voltage protected
- Cost-effective and easy-to-use module
- -40°C to +150°C operating temperature range
Applications
- Transportation - transmission speed sensing
- General speed sensing
Block Diagram
Videos
Yayınlandı: 2019-10-31
| Güncellenmiş: 2023-12-29