Honeywell Sensing & Control RTY Hall-Effect Rotary Position Sensors

Honeywell RTY Hall-Effect Position Sensors are designed to sense the rotary movement of the actuator shaft. Eight operating ranges from 50° up to 360°, with a linear error of 1%, allowing for flexible monitoring in multiple applications. The device is housed in an IP67-sealed package, suitable for use in harsh transportation and industrial environments. Both North American and European pinout styles are available. Low-voltage and high-voltage models are offered with an input voltage range of 4.5VDC to 30VDC. Other features of the Honeywell RTY Hall-Effect Position Sensors include automotive-grade EMI/EMC testing, integrated reverse polarity protection, and short-circuit protection. Models with a lever and an inverted output are available.

Features

  • Eight operating ranges up to 360°
  • 12 million cycle product life
  • 5VDC operating voltage
  • Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit
  • Solid-state Hall-effect technology
  • Rugged IP67-sealed package with integral connector
  • Industry-standard AMP termination, 32mm mounting pitch, North American and European pinout styles, and compact package

Applications

  • Transportation
    • Position and movement detection of pedals, throttles, gear shift, levers, steering, linkages, and hitches 
    • Suspension displacement/kneeling
    • Tilt/trim position
  • Industrial
    • Valve control
    • HVAC damper control
    • Irrigation pivot control
Yayınlandı: 2012-03-01 | Güncellenmiş: 2026-04-06