HUBER+SUHNER 316L Stainless Steel RF Connectors

HUBER+SUHNER 316L Stainless Steel RF Connectors offer dependable performance and exceptional durability and are designed for microwave applications. These connectors feature SMA, TNC, and N interfaces that have gained recognition across various sectors, including communication, defense, aviation, test and measurement, and harsh industrial environments. 316L connectors provide versatility, making them indispensable for applications requiring sustainable, reliable, and high-performance solutions. HUBER+SUHNER 316L Stainless Steel RF Connectors feature an IP67 protection rating and stainless steel construction for maximum mechanical durability.

Features

  • Excellent corrosion resistance (salt mist)
  • Rugged stainless steel construction
  • Excellent return loss values
  • IP67 ingress protection rating
  • SMA, TNC, and N interfaces

Applications

  • Communication
  • Defense
  • Aviation
  • Test and measurement
  • Harsh industrial environments
Yayınlandı: 2024-06-05 | Güncellenmiş: 2024-10-08