HUBER+SUHNER Duplex Patch Cord Cables

HUBER+SUHNER Duplex Patch Cord Cables are fiber optic cable assemblies with a sophisticated design for easy termination. Duplex Patch Cord Cables feature the LC Duplex, LC-XD Duplex, LC Push-Pull Duplex, or SC Duplex connectors. The LC connector is established because of its small size and its very reliable connecting quality. The LC-XD connector sets standards for packing density and handling in data centers. The SC connector is one of the most common solutions for reliable networks.

Features

  • Sophisticated design for easy termination
  • Short rigid length
  • Two connections in one SC-shaped adapter
  • Polarity flipping without tool
  • Compatible to standard (6.25mm) and mini LC (5.25mm) adapters and transceivers
  • Low smoke, halogen-free (LSFH) cable
  • RoHS compliant

Applications

  • Communications
  • Industrial
  • Transportation
Yayınlandı: 2021-09-30 | Güncellenmiş: 2026-02-16