HUBER+SUHNER RF-over-Fiber Solutions

HUBER+SUHNER RF-over-Fiber (RFoF) Solutions enable the use of radio frequency and fiber optics in a single system. The solutions portfolio includes RFoF and Global Navigation Satellite System-over-Fiber (GNSSoF). The RFoF systems permit greater distances between the RF source and the RF receiver system. These HUBER+SUHNER RFoF products are immune to EMI, RFI, and EMP and are more difficult to intercept or tap. Standard RFoF modules are single-port solutions that are easily configurable for multiple ports. Different modules have a wide frequency range of 20MHz to 40GHz. The systems can cover distances up to 100km and making them ideal for applications requiring secure, low-loss, lightweight, and high-density connectivity.

The GNSSoF modules are designed to distribute a single GNSS signal to multiple receiver systems and feature both single and multiport solutions that accommodate L1, L2, and L5 bands. HUBER+SUHNER also provides GNSS and Power-over-fiber remote antennas that are 100% copper-free, ideal for telecommunication and data centers that require scalable timing infrastructure for outdoor remote antenna applications.

Features

  • Permits greater distances between RF source and RF receiver system
  • Immune to EMI, RFI, and EMP
  • DIN rail assembly
  • Easy multi-port configuration
  • More difficult to intercept or tap
  • Lighter in weight
  • 2 products types available

Applications

  • Shelters
  • Vehicles
  • SATCOM
  • Aircraft
  • Naval vessels
  • Mobile networks
  • Test and measurement
  • Communications
  • Synchronization
  • Timing synchronization
  • Datacenter

Specifications

  • RFoF:
    • 20MHz to 40GHz frequency
    • Simplex and duplex systems
    • Fully configurable
  • GNSSoF:
    • L1, L2, and L5 bands
    • Multiport receivers
    • Power-over-fiber solution available
Yayınlandı: 2022-01-27 | Güncellenmiş: 2025-01-24