HUBER+SUHNER SUCOFLEX® 550S Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® 550S Microwave Cable Assemblies are designed to offer more than 100,000 flex cycles and high electrical performance with an enhanced mechanical design for durability. These cable assemblies utilize the patented rotary swaging technology for the flexibility of stranded inner conductor while maintaining the electrical properties of a solid inner conductor. HUBER+SUHNER SUCOFLEX 550S feature high performance of up to 50GHz, excellent insertion loss, and phase and amplitude stability with flexure and movement. These cable assemblies offer an excellent price-performance ratio and precise and repeatable measurements. Typical applications include bench-top testing, RF production testing, scalar analyzers, and High-Speed Digital Testing (HSDT).

Features

  • Up to 50GHz frequency
  • Ultra-long lifetime (>100,000 cycles)
  • Excellent insertion loss
  • Precise and repeatable measurements
  • Phase and amplitude stability with flexure and movement
  • Excellent price-performance ratio
  • Short delivery time
  • Torque, crush, and kink resistance
  • Abrasion, moisture, and dust resistance

Applications

  • Bench-top testing
  • RF production testing
  • RF module testing
  • Automated test equipment
  • Scalar analyzers
  • Portable test equipment
  • Vector network analyzers (VNAs)
  • High-speed digital testing (HSDT)

Cable Construction

Chart - HUBER+SUHNER SUCOFLEX® 550S Microwave Cable Assemblies

Videos

Yayınlandı: 2019-07-23 | Güncellenmiş: 2026-03-26