HUBER+SUHNER Sucotest 26 & Sucotest 40 Cable Assemblies

HUBER+SUHNER Sucotest 26 and Sucotest 40 Cable Assemblies are high-frequency, low-loss cables. The cables are five-shielded for superior RF isolation, and a stainless steel outer braid provides higher pull strength and lighter weight than RG-style cables. HUBER+SUHNER Sucotest 26 and Sucotest 40 Cable Assemblies have a 50Ω impedance and a frequency of 26GHz and 40GHz.

Features

  • 50Ω impedance
  • Applicable up to 26GHz/40GHz
  • <0.1dB at 26.5GHz for 200 flexes 180° in one plane
  • 2“ radius, 0.2dB with 600 flexes amplitude stability
  • Five shields for superior RF shielding (-120dB)
  • Steel outer shield for high pull strength
  • Cost effective

Construction

HUBER+SUHNER Sucotest 26 & Sucotest 40 Cable Assemblies
Yayınlandı: 2020-04-30 | Güncellenmiş: 2026-02-11