iBASE Technology AGS104T IoT Gateway Computer

iBASE Technology AGS104T IoT Gateway Computer is powered by Intel® Atom® x7433RE and x7211RE processors and is purpose-built for demanding industrial environments. This gateway supports up to 16GB of DDR5-4800 memory and offers dual 2.5G Ethernet ports, versatile COM ports, and expansion options via M.2 and Mini PCI-E slots. Optimal security and reliability are ensured due to the TPM 2.0, the wide 9VDC to 36VDC power input with overvoltage, undervoltage, and reverse voltage protection, and GPIO four-in/four-out for additional control functions. Engineered for installation flexibility, the compact AGS104T supports both DIN-rail and wall-mount configurations. iBASE Technology AGS104T IoT Gateway Computer offers an extensive range of I/O interfaces, including HDMI, DisplayPort, and USB 3.2, making it ideal for diverse industrial settings.

Features

  • Intel Atom x7433RE/x7211RE Processors (Amston Lake platform)
  • HDMI and DisplayPort, USB Type-C™ (for DP and USB 3.2), GPIO four-in/four-out
  • 1x M.2 B-Key 3052, supports 5G/4G/LTE module
  • 1x M.2 E-Key 2230, supports Wi-Fi®/BLUETOOTH®, 1x full-size Mini PCI-E for mSATA
  • 2x 2.5G LAN port, 3x USB 3.2, 1x USB 2.0, 4x COM (RS232/422/485)
  • 9VDC to 36VDC input power range
  • -40°C to +70°C operating temperature range
  • Supports overvoltage, undervoltage, and reverse voltage protection
  • Supports DIN rail mount, wall mount, and TPM 2.0
Yayınlandı: 2024-09-03 | Güncellenmiş: 2024-09-19