iBASE Technology AMI220 High Performance Fanless System

iBASE Technology AMI220 High Performance Fanless System is a rugged, compact computer system supporting the 7th/6th generation Intel® Core™ i7/i5/i3 Desktop Processors. The AMI220 is designed for industrial-grade solutions in smart factory automation and retail applications.

The fanless and cable-free AMI220 is built with an efficient passive-finned heat sink and an industrial-grade motherboard, offering a rich I/O interface and a power supply with over-voltage, low voltage, and anti-plug protection. The AMI220 comes with modular expansion slots to accommodate diverse PCI-E, PCI, or Fieldbus cards, which can be arbitrarily changed to increase system assembly flexibility and create the ideal solution according to customer specification needs. The AMI220 is based on the Intel Q170 and the H110 chipsets and powered by Intel Core processors with speeds up to 3.4GHz. The platform features 8GB of DDR4-2133 system memory expandable to 32GB, triple independent displays via its DVI/VGA/DP interface, and 2x Gigabit LAN with an option to add a third GbE.

The rugged iBASE Technology AMI220 System from iBASE Technology is suitable for demanding applications in harsh environments. It has an operating temperature range of -10°C to +50°C with enhanced passive cooling for maximum thermal performance. It also supports 12V to 24V wide-range voltage input and a cableless design for added durability and reliability. The redundant dual SIM sockets provide a more reliable WWAN connection for critical applications.

Features

  • System Mainboard
    • MB220AF with Intel Q170 PCH
    • MB220EF with Intel H110 PCH
  • CPU Type: 7th/6th generation Intel Core™ i7/i5/i3 Desktop processors
  • Up to 3.4GHz system speed
  • Memory: 2x 2GB DDR4-2133 SO-DIMM, max. 32GB
  • Aluminum and steel construction
  • Silver and gray (aluminum) chassis color
  • Front Panel External I/O
    • 1x DVI-D + 1x VGA
    • 1x Audio jack for MIC-in / Line-out
    • 4x USB 2.0 ports
    • 1x red HDD LED
    • 1x power button with green LED indicator
    • 1x CFast socket, 2x Sim card slot
    • 1x 2-pins terminal block for external power button
  • Rear Panel External I/O
    • 1x RS232/RS422/485 port for COM#1
    • 3x RS232 port for COM#2/COM#3/COM#4
    • 2x DisplayPort connector
    • 1x RJ45 Gigabit Ethernet port + 2x USB 3.0 ports
    • 1x RJ45 Gigabit Ethernet port + 2x USB 3.0 ports
    • 1x 3 pins DC-in terminal block type for 12V to 24V
    • 2x Antenna hole
  • 2x Mini PCI-E sockets and 1x CFast slot expansion slots
  • Storage
    • 1x 2.5 SSD
    • 2x mSATA (AMI220AF only)
    • 1x mSATA (AMI220EF only)
  • Desktop or wall mount (wall mount kit included) design
  • 3.6kg weight
  • Dimensions
    • 210mm (W) x 265mm (D) x 77mm (H)
    • 8.27” (W) x 10.43” (D) x 3.03” (H)
  • Operating Temperature
    • -10°C to +70°C (14°F to +158°F) *with air flow
    • -10°C to +50°C (14°F to +122°F)
  • -20°C to +80°C (-4°F to +176°F) storage temperature
  • 5% to 90% relative humidity at +45°C, (non-condensing)
  • Vibration
    • Non-Operating: 1.0grms / 5Hz to 500Hz / random operation
    • Operating: 0.25grms / 5Hz to 500Hz / random operation
  • CE / LVD / FCC Class B certifications

Dimensions & Drawing

iBASE Technology AMI220 High Performance Fanless System
Yayınlandı: 2018-07-11 | Güncellenmiş: 2022-11-07