iBASE Technology CMI211 Expandable Mini-ITX System

iBase Systems CMI211 Expandable Mini-ITX System is an embedded system powered by AMD Ryzen Embedded V2000 processors based on “Zen 2” x86 core architecture using an advanced 7nm manufacturing process. The system harnesses the power of the AMD Ryzen™ Embedded V2748/V2718 CPU with Radeon™ Graphics to enable 25% more PCIe lanes and deliver 40% better graphics performance over the previous generation SoC. The CMI211-989 houses IBASE’s MI989 Mini-ITX motherboard supporting up to four independent 4K displays via DP 1.4 ports to create 3D immersive experiences in retail, gaming, and factory automation applications. Measuring 269mm x 193mm x 31.5mm (WxDxH), the system offers rich I/O connectivity, storage, expansion capabilities, and supports 4x COM, 3x USB3.1, 2x USB2.0, a 2.5” drive bay, and a PCIe(x16) slot for riser cards expansion. The iBase Systems CMI211 Expandable Mini-ITX System is suitable for use with operating systems such as Windows 10 (64-bit)/8.1 (64-bit)/7 (32-bit/64-bit) and Linux Ubuntu (64-bit).

Features

  • AMD Ryzen™ Embedded V2000 series CPU
  • 4x DisplayPort 1.4
  • Supports
    • 2x RS232
    • 2x RS232/422/485
  • Dual Intel® Gigabit LAN
  • 3x USB 3.1, 2x USB 2.0, 1x SATA III
  • AMD integrated SoC
  • Expansion PCI-E(x16) slot
  • Supports 1x 2.5" SATA HDD drive bay and mSATA drive
  • 2x DDR4-3200 SO-DIMM memory
  • System speed up to 4.15GHz
  • Desktop or wall mount

Applications

  • Retail
  • Gaming
  • Factory automation

Specifications

  • MI989F system mainboard
  • Front-side panel I/O
    • 2x USB 2.0 ports
    • 2x Antenna hole
  • Rear-side panel I/O
    • 2x COM
    • 4x DisplayPort 1.4
    • 2x RJ-45 Gigabit Ethernet port
    • 2x USB 3.1 ports
    • 2x USB 2.0 ports
    • 1x Audio port for (Line-in/Line-out/Mic-in)
    • 1x AC-inlet, 1x power button
    • 1x Power LED, 1x HDD LED
  • SECC construction
  • Expansion slots
    • 1x PCI-E (x16) expansion slot
    • Add-on card, 111mm x 168mm x 18mm (WxDxH) maximum
  • Power supply
    • Industrial 250W ATX power supply
    • 100V to 240V input
    • 47Hz to 63Hz input frequency
    • Compatible with IEC62368-1/EN62368-1
  • Black chassis color
  • 300mm x 205mm x 72mm (11.81" x 8.07" x 2.83") in dimension (WxDxH)
  • Temperature ranges
    • 0 to +45°C operating
    • -20°C to +80°C storage
Yayınlandı: 2022-06-01 | Güncellenmiş: 2022-06-01