iBASE Technology ET975 Computer On Modules
IBASE Technology ET975 Computer-On-Modules (COMs) support onboard 7th Generation Intel® Xeon® E3 / Core™ i7/i5/i3 processors. These COMs feature 2x DDR4-2400 SO-DIMM with a maximum of 32GB system memory, watchdog timer, digital I/O, 8-ports USB 2.0, and 4-ports USB 3.0 baseboards. The ET975 COMs include 4x PCI-E (x1) and 1x PCI-E (x4) expansion slots. Typical applications include automation, retail, gaming, medical, military, and aerospace.Features
- Onboard 7th Generation Intel® Xeon® E3 / Core™ i7/i5/i3 processors
- 2x DDR4-2400 SO-DIMM with a maximum of 32GB of system memory
- 1x Intel® PCI-E GbE LAN
- Watchdog timer and digital I/O
- 8x USB 2.0, 4x USB 3.0, 2x COM, and 4x SATA III
- Support 3x independent displays
- Supports TPM2.0
- 4x PCI-E (x1) and 1x PCI-E (x4)
Applications
- Automation
- Retail
- Medical
- Gaming
- Military
- Aerospace
Yayınlandı: 2017-10-12
| Güncellenmiş: 2022-03-15