iBASE Technology IB996 Full-Size CPU Card
iBASE Technology IB996 Full-Size CPU Card supports 14th, 13th, and 12th Gen Intel® Core™ i9/i7/i5/i3 desktop processors. This solution adheres to the PICMG 1.3 standard and features the Intel Q670E chipset for flexibility and robust performance. The IB994 card provides seamless performance and compatibility, supporting up to 64GB of DDR5 memory with dual DIMM slots and superior networking capability with two Intel 2.5G LAN ports. Integrated Intel Xe graphics enable versatile display options, including DVI-I, LVDS, and DVI-D, making it ideal for various visual data processing tasks. Designed for industrial applications, the IB996 offers multiple expansion capabilities through four PCI slots, one PCI-E x16 slot, or one PCI-E x4 slot for compatibility with peripheral devices. iBASE IB996 Full-Size CPU Card provides expandability and connectivity for applications, including industrial automation, transportation, and medical systems.Features
- 14th/13th/12th Gen Intel Core i9/i7/i5/i3 desktop processors
- Two DDR5 DIMM, maximum 64GB
- Intel processor integrated Xe graphics, supports DVI-I, LVDS, and DVI-D
- Two Intel 2.5G LAN ports
- Eight USB 3.2, five SATA III, four COM, and one PS/2 for KB/MS
- Two M.2 sockets (M-key/E-key)
- Supports dTPM (2.0) and iAMT (16.1)
Applications
- Industrial automation
- Transportation
- Medical systems
Specifications
- LGA1700 CPU socket
- 338mm x 126mm dimensions
- 0°C to +60°C operating temperature range
- 90% relative humidity
- 256-level watchdog timer
- Intel PCH built-in HD audio controller and Realtek ALC888S codec
Dimensions
Yayınlandı: 2024-12-16
| Güncellenmiş: 2025-01-07