iBASE Technology IBR210 3.5" RISC Single Board Computer

iBASE Technology IBR210 RISC Single Board Computer is a low-power multimedia IoT 3.5” SBC with an NXP Arm® Cortex-A53 i.MX 8M dual/quad 1.5GHz processor. The i.MX 8 application processors are built with advanced media processing, allowing the IBR210 to deliver 4K HDMI content with HDR and run a dual-channel FHD LVDS display. iBASE IBR210 is designed for multiple signage displays at airports, train or bus stations, shopping malls, and HMI passenger information applications.

The IBR210 measures 102mm x 147mm and features a soldered 3GB LPDDR4 system memory onboard and 8GB to 64GB eMMC flash memory. Additionally, the device offers rich I/O connectivity including one GbE RJ45, two USB 3.0, a USB OTG, an HDMI, a serial port, and an SD socket. Also supported are two USB 3.0 ports from internal headers, M.2 Key-E and mPCIe expansion, a power input of 12VDC to 24VDC via a DC-in jack, and a -40°C to +85°C wide operating temperature range.

Features

  • With NXP Cortex™-A53/Cortex™-M4, i.MX 8M dual/quad 1.5GHz processor
  • Supports 4K HDMI, dual channel FHD LVDS
  • Supports 3GB LPDDR4, 8/16/32/64GB eMMC and SD socket
  • Supports embedded I/O for COM, GPIO, USB3.0, USB-OTG, audio and Ethernet
  • Supports M.2 Key-E (2230) and mini-PCI-E with SIM socket for wireless/4G/LTE connectivity

Applications

  • Airports
  • Train or bus stations
  • Shopping malls
  • HMI passenger information

Overview

Chart - iBASE Technology IBR210 3.5

Layout

Chart - iBASE Technology IBR210 3.5
Yayınlandı: 2019-11-06 | Güncellenmiş: 2023-04-19