iBASE Technology INA1600 uCPE/SD-WAN Appliance
iBase Technology INA1600 uCPE/SD-WAN Appliance is powered by the AMD R1000/V1000 processor. INA1600 supports WiFi 6 and 5G LTE Cat20 connectivity and is certified by FlexiWAN. The INA1600 helps centralize management and enable automatic configuration and provision with zero-touch provisioning. The INA1600 features up to four 1G copper ports and two optional RJ45/fiber combo ports. Two WAN ports for secure internet connectivity and VPN support in SD-WANs replace traditional MPLS private lines. The INA1600 supports a LTE/5G wireless communication module with dual SIM cards. iBASE Technology INA1600 uCPE/SD-WAN appliance measures 250mm x 231mm x 44mm and is equipped with two DDR4 SODIMM slots and up to four GbE ports and has standard Linux support.Features
- AMD Ryzen™ Embedded V1605B/R1505G/R2000
- 2x DDR4 SO-DIMMs; Max. 32GB (ECC/non-ECC)
- 4x GbE RJ45
- 2x GbE RJ45 or SFP combo ports (for INA1600V only)
- 1x Mini PCI-E slot
- 2x M.2 slot
- Supports WiFi/WiFi 6, LTE/5G, with up to 8 antennas
Yayınlandı: 2023-02-03
| Güncellenmiş: 2023-02-10