iBASE Technology INA3608 1U Network Security Server

iBASE Technology INA3608 1U Network Security Server is powered by high-performance 13th Gen Intel® Core Processors and serves a wide range of applications. The INA3608 offers a multitude of network connectivity options, including 4x 2.5GbE RJ45 ports with 1 pair bypass, 2x GbE SFP ports, and an optional NIC slot, allowing efficient data traffic management. With numerous expansion capabilities, including 1x PCI-E Gen5 x8 slot for SSL cards and 1x PCI-E Gen5 x8 slot for IBN modules, and storage options like 1x 2.5" HDD/SSD, 1x SATA DOM, and 1x 2280 M.2 slot, this server can be adapted to various network configurations. 

This server includes a 2x DDR5 UDIMM memory that runs at 4800MHz, ensuring swift and reliable data processing. The server is equipped with a 600W 1+1 redundant or 500W single power supply, which provides uninterrupted operation and system reliability. iBASE Technology INA3608 Server protects against threats, optimizes performance, and maintains compliance with security and privacy regulations.

Features

  • 13th Gen Intel Core Processors with PCH R680E
  • 2x DDR5 UDIMM 4800MHz (ECC)
  • 4x 2.5GbE RJ45 with 1 pair bypass on board
  • 2x Gbe SFP ports on board
  • Optional NIC slot
  • 1x SATA/NVMe M.2
  • 1x PCI-E x8 expansion slot
  • 600W 1+1 redundant power supply
Yayınlandı: 2023-10-17 | Güncellenmiş: 2023-10-31