iBASE Technology ISR500 Rugged Edge AI Computer

iBASE Technology ISR500 Rugged Edge AI Computer is a high-performance Internet of Things (IoT) platform powered by MediaTek Genio 700 (MT8390 2.2GHz) or Genio 510 (MT8370 2GHz) processors. The computer integrates an eight-core CPU with dual-core ARM® Cortex®-A78 and six-core Cortex-A55 efficiency cores. The ISR500 series supports HDMI (4K60) and HDMI (FHD60) display outputs for real-time video processing and resolution enhancements. The computer features a rugged and fanless design for powerful edge processing requirements. The iBASE Technology ISR500 Rugged Edge AI Computer is ideal for smart home, interactive retail, industrial, and commercial applications.

Features

  • RISC-based edge computer
  • Processor options
  • MediaTek Genio 700/MT8390 2.2GHz
  • MediaTek Genio 510/MT8370 2GHz
  • Onboard 4GB LPDDR4 system memory with 4000MT/s
  • Embedded I/O for COM, GPIO, USB, HDMI, and Ethernet
  • Supports M.2 E-key (2230) for Wi-Fi® 6 2T2R + BT 5.2 connectivity
  • Ruggedized with fanless design

Specifications

  • IBR500 3.5" SBC
  • 128GB storage capacity eMMC 5.1 Flash for OS
  • 8MB storage capacity SPI NOR Flash for board information
  • Display
    • HDMI (4K60)
    • HDMI (FHD60)
    • MIPI-DSI
    • eDP
  • SGCC construction
  • RJ45 GbE LAN network
  • 256-level watchdog timer (0 to 128 seconds)
  • Fanless systems
  • DIN rail and wall mounting options
  • 155mm x 100mm x 36mm dimensions
  • -40°C to +60°C operating temperature range
  • CE/FCC Class B certification
Yayınlandı: 2024-04-11 | Güncellenmiş: 2024-04-12