iBASE Technology MI997 Mini-ITX Motherboard
iBASE Technology MI997 Mini-ITX Motherboard is designed for 12th Gen Intel® Core processors and supports faster DDR5 memory. This motherboard utilizes a hybrid architecture that combines performance and efficient cores, outperforming earlier generations in single- and multi-core workloads. Featuring two DDR5 SO-DIMM sockets with 64GB capacity, the MI997 provides higher bandwidth and improvised power consumption. The M.2 slots enable the installation of high-performance storage devices for faster boot and load times and robust wireless connections like Wi-Fi® and BLUETOOTH®. Additionally, the MI997 features Intel Active Management Technology for easy remote management, built-in RAID support, and HDMI, LVDC, and 2x DisplayPort graphics interfaces. iBASE Technology MI997 Mini-ITX Motherboard is a powerful and reliable IoT edge solution for point-of-sale (POS)/kiosks, digital signage, and automation control applications.Features
- 12th Gen Intel Core i7/i5/i3 and Celeron processors (formerly Alder Lake PS)
- 2x DDR5 SO-DIMM sockets, max. 64GB
- Intel processor integrated graphics supports HDMI (2.0a), LVDS, and 2x DisplayPort (1.4a) (DP++)
- Dual Intel 2.5G LAN
- 4x USB 3.2, 2x USB 3.1, 2x USB 2.0, 4x COM, 2x SATA III
- 1x PCI-E (x1) [Gen.3.0]; 4x M.2 (B-key, E-key and 2x M-Key)
- Watchdog timer, digital I/O, iAMT(16.0), fTPM
- 12VDC to 24VDC input range
Applications
- POS/kiosks
- Digital signage
- Automation control
Yayınlandı: 2023-06-05
| Güncellenmiş: 2023-06-06