iBASE Technology MI999 10th Gen Intel Core Mini-ITX Motherboards
iBASE Technology MI999 10th Generation Intel Core Mini-ITX Motherboards support 10th Gen Intel® Xeon® W / Core™ / Pentium® / Celeron® processors, up to a 4.8GHz frequency. These boards are based on Intel's Q470E, H420E, and W480E chipsets. The MI998 provides display flexibility with onboard HDMI, DV-D, DisplayPort, and 24-bit dual-channel LVDS or eDP interfaces for four independent 4K displays. Multiple I/O and expansion options include six USB 3.2, four USB 2.0, four COM, four SATA III, one PCI-E (x16), and two M.2 slots. Two DDR4 SO-DIMM sockets on board allow up to 64GB of system memory allocation that is ECC compatible. iBASE Technology MI999 10th Generation Intel Core Mini-ITX Motherboards offer trusted performance in a range of applications, including entry servers for small businesses, factory automation, cloud services, mobile workstations, and edge computing.Features
- 10th Gen Intel Xeon W / Core / Pentium / Celeron processors, up to 4.8GHz
- 2x DDR4 SO-DIMM, Max. 64GB, ECC compatible
- Intel processor integrated graphics, supports DVI-D, HDMI, DisplayPort, and 24-bit dual channel LVDS or eDP
- Dual Intel Gigabit LAN
- 6x USB3.2, 4x USB2.0, 4x COM, 4x SATA III
- 1x PCI-E (x16), 2x M.2 (E-key, M-Key)
- Watchdog timer, digital I/O, iAMT (14), TPM (2.0)
- Microsoft Azure Certified Device
- 15-year lifetime
Applications
- Entry servers for small businesses
- Factory automation
- Cloud services
- Mobile workstations
- Edge computing
Board Overview
Yayınlandı: 2020-12-07
| Güncellenmiş: 2024-04-29