iBASE Technology MPT-7100V Rugged In-Vehicle Computers
iBASE Technology MPT-7100V Rugged In-Vehicle Computers feature a 13th Gen Intel® Core™ processor and can operate in a -40°C to +70°C extreme temperature range. The devices offer a fanless aluminum chassis for durability and resistance to shock, vibration, and dust. MPT-7100V comes with robust M12 and FAKRA connectors for secure communication. These computers integrate seamlessly into vehicle control systems through isolated CAN 2.0/FD ports. This advanced CAN FD technology enables fast, efficient data transfers in modern vehicle electronic control units (ECUs). These rugged computers include dual SIM sockets for reliable mobile broadband connectivity for real-time communication and data processing. iBASE MPT-7100V Rugged In-Vehicle Computers are designed for commercial fleets, heavy-duty vehicles, and logistics.Features
- Robust M12 and FAKRA connectors with rich I/O interface
- Dual SIM sockets support WWAN redundancy
- Onboard isolated CAN 2.0A/2.0B/CAN-FD
- Full car battery ignition power control
- Two removable 2.5" device bays for SSD storage
- I/O interfaces for wireless, SSD, GPS, WWAN, and add-on card expansion
- Wide-range voltage GPIO interface
- One USB Type-C™ port with graphics output for quick setting and diagnostics
- Fanless and ruggedized design
Applications
- Automotive
- Heavy-duty vehicles
- Telematics
- Fleet management
- Surveillance
Specifications
- 13th Gen Intel Core processor
- -40°C to +70°C operating temperature range
- 9VDC to 36VDC input voltage range
Yayınlandı: 2024-10-20
| Güncellenmiş: 2024-10-29