iBASE Technology RM-QCS610 SMARC 2.1 Module

iBASE RM-QCS610 SMARC 2.1 Module is powered by an Octa-core QCS610 SoC and provides flexible I/O interfaces. This module features a Qualcomm Adreno 612 GPU 3D graphics accelerator with 4K video capture and 30fps playback support, up to 4GB LPDDR4, 32GB eMMC, and dual smart camera operation. Built to withstand harsh environments, the RM-QCS610 supports a wide-range operating range of from -30°C to +85°C. Aside from offering reliability and longevity in supply, the module has passed OS validation procedure with Open Linux Embedded 5.414.04 and Android 12 (2023/2, CS). iBASE RM-QCS610 SMARC 2.1 Module is designed for the creation of devices with edge artificial intelligence (AI) and machine learning capabilities such as vision-enhanced drones, advanced intelligent conferencing cameras, smart robots, and sensors or cameras to collect and process information, make decisions, and perform tasks in the same location in applications including traffic data collection and analysis, computer vision in manufacturing, and automated security validation.

Features

  • QCS610 SoC
  • Up to 4GB LPDDR4,32GB eMMC
  • Adreno 612 GPU 3D graphics accelerator with 64-bit addressing 845MHz
  • 4K video capture and playback at 30fps
  • 3.15 TOPS Caffe
  • Validated with Open Linux Embedded 5.4 and Android 12 (2023/2, CS)
  • Compliant with SMARC 2.1
     
     

Applications

  • Devices with edge AI and machine learning capabilities
  • Vision-enhanced drones
  • Advanced intelligent conferencing cameras
  • Smart robots
  • Sensors or cameras to collect and process information, make decisions, and perform tasks in the same location in applications, including:
    • Traffic data collection and analysis
    • Computer vision in manufacturing
    • Automated security validation
Yayınlandı: 2023-03-24 | Güncellenmiş: 2023-03-24